B59850 PTC Thermistors:
2 Products FoundFind a huge range of B59850 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY9.670 (CNY10.9271)10+ CNY8.940 (CNY10.1022)50+ CNY7.470 (CNY8.4411)100+ CNY6.560 (CNY7.4128)200+ CNY6.090 (CNY6.8817)More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | B59850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 200mA | No SVHC (21-Jan-2025) | 400mA | 13.5mm | |||||
Each | 1+ CNY10.450 (CNY11.8085)10+ CNY8.070 (CNY9.1191)50+ CNY7.430 (CNY8.3959)100+ CNY6.790 (CNY7.6727)200+ CNY6.690 (CNY7.5597)More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | B59850 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 500mA | 13.5mm | |||||