B59860 PTC Thermistors:
2 Products FoundFind a huge range of B59860 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY9.740 (CNY11.0062)10+ CNY9.010 (CNY10.1813)50+ CNY7.470 (CNY8.4411)100+ CNY6.870 (CNY7.7631)200+ CNY6.550 (CNY7.4015)More Pricing... | Min: 1 / Mult: 1 | 15ohm | Through Hole | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 140mA | No SVHC (21-Jan-2025) | 280mA | 11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.740 (CNY11.0062)50+ CNY7.470 (CNY8.4411)100+ CNY7.340 (CNY8.2942)250+ CNY7.200 (CNY8.136)500+ CNY7.070 (CNY7.9891)More Pricing... | Min: 1 / Mult: 1 | 15ohm | Through Hole | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 90mA | Lead (27-Jun-2024) | 180mA | 11mm | |||||