B59870 PTC Thermistors:
2 Products FoundFind a huge range of B59870 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.550 (CNY8.5315)10+ CNY6.930 (CNY7.8309)50+ CNY5.760 (CNY6.5088)100+ CNY5.310 (CNY6.0003)200+ CNY4.850 (CNY5.4805)More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | B59870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 100mA | Lead (27-Jun-2024) | 150mA | 6.5mm | |||||
Each | 1+ CNY8.640 (CNY9.7632)10+ CNY8.130 (CNY9.1869)50+ CNY7.050 (CNY7.9665)100+ CNY6.510 (CNY7.3563)200+ CNY6.450 (CNY7.2885)More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 125mA | No SVHC (21-Jan-2025) | 250mA | 9mm | |||||