B59890 PTC Thermistors:
2 Products FoundFind a huge range of B59890 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY6.300 (CNY7.119)10+ CNY5.770 (CNY6.5201)50+ CNY4.780 (CNY5.4014)100+ CNY4.420 (CNY4.9946)200+ CNY4.040 (CNY4.5652)More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | B59890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 30mA | No SVHC (21-Jan-2025) | 60mA | 4mm | |||||
Each | 1+ CNY4.910 (CNY5.5483)10+ CNY4.480 (CNY5.0624)50+ CNY3.720 (CNY4.2036)100+ CNY3.700 (CNY4.181)200+ CNY3.680 (CNY4.1584)More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | B59890 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 35mA | No SVHC (21-Jan-2025) | 70mA | 4mm | |||||