C850 PTC Thermistors:
3 Products FoundFind a huge range of C850 PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY9.890 (CNY11.1757)10+ CNY9.150 (CNY10.3395)50+ CNY7.620 (CNY8.6106)100+ CNY6.970 (CNY7.8761)200+ CNY6.780 (CNY7.6614)More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | 13.5mm | |||||
Each | 1+ CNY8.170 (CNY9.2321)50+ CNY6.440 (CNY7.2772)100+ CNY5.910 (CNY6.6783) | Min: 1 / Mult: 1 | 13ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 200mA | Lead (27-Jun-2024) | 320mA | 11mm | |||||
Each | 1+ CNY9.890 (CNY11.1757)10+ CNY9.160 (CNY10.3508)50+ CNY7.620 (CNY8.6106)100+ CNY6.990 (CNY7.8987)200+ CNY6.790 (CNY7.6727)More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (27-Jun-2024) | 330mA | 13.5mm | |||||