PTCEL PTC Thermistors:
5 Products FoundFind a huge range of PTCEL PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY13.840 (CNY15.6392)5+ CNY13.510 (CNY15.2663)10+ CNY13.180 (CNY14.8934)25+ CNY12.450 (CNY14.0685)50+ CNY11.940 (CNY13.4922)More Pricing... | Min: 1 / Mult: 1 | 60ohm | Through Hole | PTCEL | 350VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 120mA | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY17.210 (CNY19.4473)5+ CNY16.550 (CNY18.7015)10+ CNY15.890 (CNY17.9557)25+ CNY14.650 (CNY16.5545)50+ CNY13.110 (CNY14.8143)More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | PTCEL | - | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY18.820 (CNY21.2666)5+ CNY18.680 (CNY21.1084)10+ CNY18.530 (CNY20.9389)25+ CNY17.580 (CNY19.8654)50+ CNY16.410 (CNY18.5433)More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCEL | 700VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY13.700 (CNY15.481)5+ CNY13.370 (CNY15.1081)10+ CNY13.040 (CNY14.7352)20+ CNY12.680 (CNY14.3284)40+ CNY12.310 (CNY13.9103)More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCEL | 440VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 85mA | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ CNY22.400 (CNY25.312)3+ CNY21.970 (CNY24.8261)5+ CNY21.530 (CNY24.3289)10+ CNY21.090 (CNY23.8317)20+ CNY19.440 (CNY21.9672)More Pricing... | Min: 1 / Mult: 1 | 60ohm | Through Hole | PTCEL | 440VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 140mA | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||