PTCTL PTC Thermistors:
2 Products FoundFind a huge range of PTCTL PTC Thermistors at element14 China. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY6.370 (CNY7.1981)10+ CNY6.020 (CNY6.8026)50+ CNY5.390 (CNY6.0907)100+ CNY5.160 (CNY5.8308)200+ CNY4.920 (CNY5.5596)More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | 140mA | 8.5mm | |||||
Each | 1+ CNY9.010 (CNY10.1813)5+ CNY8.790 (CNY9.9327)10+ CNY8.570 (CNY9.6841)25+ CNY8.060 (CNY9.1078)50+ CNY7.690 (CNY8.6897)More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 175mA | 400mA | 13mm | |||||