Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59872C0120A070
Order Code9753303
Product RangeB59872
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeB59872
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max80mA
Trip Current0.16A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Product Overview
The B59872 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- Short response times
- UL approval
- VDE approval for selected types (license number 104843)
- ECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Thermistor Mounting
Through Hole
Applications
Over Current Protection, Short Circuit Protection
Resistance Tolerance (25°C)
± 25%
Trip Current
0.16A
Switching Temperature Max
-
Qualification
-
Product Range
B59872
Thermistor Type
PTC
Holding Current Max
80mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905