Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-170
Order Code2918459
Also Known AsPTFD102A1A0
Technical Datasheet
3,571 In Stock
50 more incoming. You can reserve stock now
45 Next business day delivery available(Shanghai stock)
3526 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY74.630 (CNY84.3319) |
10+ | CNY65.300 (CNY73.789) |
25+ | CNY54.110 (CNY61.1443) |
50+ | CNY48.510 (CNY54.8163) |
100+ | CNY44.780 (CNY50.6014) |
500+ | CNY41.790 (CNY47.2227) |
1000+ | CNY40.100 (CNY45.313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.63 (CNY84.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-170
Order Code2918459
Also Known AsPTFD102A1A0
Technical Datasheet
RTD TypeComponent
Sensing Temperature Min-30°C
Sensing Temperature Max300°C
RTD AccuracyClass A
Resistance1kohm
Measured Temperature Min-30°C
Measured Temperature Max300°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length5mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product Range0
Technical Specifications
RTD Type
Component
Sensing Temperature Max
300°C
Resistance
1kohm
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
0
Sensing Temperature Min
-30°C
RTD Accuracy
Class A
Measured Temperature Min
-30°C
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
5mm
Cable Length - Imperial
0.39"
Wire Termination
2-Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066