Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY170.770 (CNY192.9701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.77 (CNY192.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTK-8-12
Order Code3805649
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Max480°C
Measured Temperature Max482°C
Lead Length - Imperial12"
Lead Length - Metric0.304m
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Overview
- Bolt-on thermocouple with SS washer housing
- K thermocouple
- New rugged design
- Stripped end leads
- Glass rated to 480°C (900°F)
- Easily mounts to a variety of surfaces
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Lead Length - Metric
0.304m
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
Sensing Temperature Max
480°C
Lead Length - Imperial
12"
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804