Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No98203K
Order Code3795228
Product RangeModel 98203
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,386.720 (CNY3,826.9936) |
5+ | CNY3,323.250 (CNY3,755.2725) |
10+ | CNY3,259.770 (CNY3,683.5401) |
25+ | CNY3,249.760 (CNY3,672.2288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,386.72 (CNY3,826.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No98203K
Order Code3795228
Product RangeModel 98203
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max205°C
Sensing Temperature Max204°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeModel 98203
Product Overview
98203K is a roller surface thermocouple probe for rotating, smooth metallic surfaces of 229 to 610mm in diameter. 90m (300') per minute maximum surface velocity.
- Swivel head, K type calibration
- Maximum surface temperature of 205°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
205°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
0°C
Sensing Temperature Max
204°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
Model 98203
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353802