Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540043/556360/556501
Order Code1846342
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.020 (CNY449.7626) |
| 10+ | CNY365.750 (CNY413.2975) |
| 25+ | CNY338.320 (CNY382.3016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY398.02 (CNY449.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540043/556360/556501
Order Code1846342
Technical Datasheet
Thermostat TypeAdjustable
Thermostat Set Point-30°C to +30°C
Reset Temperature-
Contact Rating6A at 400VAC
Switching Temperature-
Switching Voltage Max250VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingPanel
Thermostat TerminalsQuick Connect
Product Range-
Product Overview
16A @ 250V ac switching capacity Changeover (SPDT) contacts enable use for both heating and cooling applications Supplied with knob and mounting bezel Remote liquid-filled sensing bulb
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermostat Type
Adjustable
Reset Temperature
-
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
Panel
Product Range
-
Thermostat Set Point
-30°C to +30°C
Contact Rating
6A at 400VAC
Switching Voltage Max
250VAC
Switching Current Max
15A
Thermostat Terminals
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16