Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY219.320 (CNY247.8316) |
10+ | CNY202.610 (CNY228.9493) |
25+ | CNY200.480 (CNY226.5424) |
50+ | CNY198.350 (CNY224.1355) |
100+ | CNY196.220 (CNY221.7286) |
500+ | CNY188.720 (CNY213.2536) |
Product Overview
The M2313500 is an Ultrasonic Vibration Micro Nozzle consists a piezoelectric ceramic and a metal foil, on which over thousands micro nozzles formed. Using the same principle as inkjet printer, this transducer atomizes water or liquids through a matrix of micro holes of around 7 to 10μm. The micro nozzles ultrasonic atomizing transducer can use siphon to draw small amount liquids to the surface of metal foil and then to atomize, which is much efficiency than the conventional ultrasonic atomizer for which a liquid tank with high level liquid has to be always loaded on the surface of ultrasonic transducers.
- Fine and consistent misted particle size
- Adjustable misted particle size
- No loaded liquids require as comparing with conventional atomizers
- High atomizing efficiency
- Less power consumption
- High stability and durability
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
-
-
-
-
-
143kHz
-
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate