Print Page
Image is for illustrative purposes only. Please refer to product description.
856 In Stock
700 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
283 Delivery in 3-4 Business Days(Shanghai stock)
572 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.710 (CNY21.1423) |
| 25+ | CNY17.650 (CNY19.9445) |
| 50+ | CNY16.680 (CNY18.8484) |
| 100+ | CNY15.910 (CNY17.9783) |
| 250+ | CNY14.750 (CNY16.6675) |
| 500+ | CNY14.080 (CNY15.9104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.71 (CNY21.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-042-RC
Order Code1827949
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Supply Voltage Max3V
TonesSingle
Sound Pressure Level (SPL)80dB
Current Rating20mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The ABI-042-RC is a 20mA/1.5VDC Audio Indicator Buzzer with NORYL housing, single tone, through hole mounting, 80db sound level and 2.3kHz resonant frequency. This buzzer features wave solderable and washable.
- Black colour
- -30 to 70°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
3V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2.3kHz
Product Range
-
Supply Voltage Min
2V
Tones
Single
Current Rating
20mA
Transducer Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117