Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoAST0940MCQ
Order Code3361039
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.030 (CNY24.8939) |
| 10+ | CNY20.920 (CNY23.6396) |
| 25+ | CNY18.790 (CNY21.2327) |
| 50+ | CNY16.660 (CNY18.8258) |
| 100+ | CNY14.520 (CNY16.4076) |
| 500+ | CNY12.940 (CNY14.6222) |
| 1000+ | CNY11.980 (CNY13.5374) |
| 2500+ | CNY11.150 (CNY12.5995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.03 (CNY24.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST0940MCQ
Order Code3361039
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min1VAC
Supply Voltage Max25VAC
Resonant Frequency4kHz
Current Rating5mA
Sound Pressure Level (SPL)78dB
Drive CircuitExternal
Capacitance0.012µF
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 25V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
25VAC
Current Rating
5mA
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
1V p-p to 25V p-p
Operating Temperature Max
85°C
Supply Voltage Min
1VAC
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
78dB
Capacitance
0.012µF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315