Print Page
Image is for illustrative purposes only. Please refer to product description.
893 In Stock
Need more?
893 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.410 (CNY21.9333) |
25+ | CNY18.330 (CNY20.7129) |
50+ | CNY17.340 (CNY19.5942) |
100+ | CNY16.550 (CNY18.7015) |
250+ | CNY15.370 (CNY17.3681) |
500+ | CNY14.580 (CNY16.4754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.41 (CNY21.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-021-RC
Order Code1675551
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Supply Voltage Max8V
Resonant Frequency2300Hz
Sound Pressure Level (SPL)85dB
Current Rating30mA
Transducer Mounting-
Product Range-
Product Overview
The ABI-021-RC is a 30mA/8V Electromechanical Audio Indicator Buzzer with NORYL housing, PCB pins, continuous tone, 85dB sound level and 2300Hz resonant frequency. It features sealed base, wave solderable and washable.
- Black colour
- -20 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
8V
Sound Pressure Level (SPL)
85dB
Transducer Mounting
-
SVHC
Lead (21-Jan-2025)
Tones
-
Resonant Frequency
2300Hz
Current Rating
30mA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007