Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY37.460 (CNY42.3298) |
5+ | CNY33.950 (CNY38.3635) |
10+ | CNY30.940 (CNY34.9622) |
25+ | CNY28.770 (CNY32.5101) |
50+ | CNY27.180 (CNY30.7134) |
100+ | CNY24.550 (CNY27.7415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.46 (CNY42.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-019-RC
Order Code1300017
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min220V
Tones-
Supply Voltage Max220V
Resonant Frequency-
Sound Pressure Level (SPL)80dB
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer Mounting-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range160VAC to 260VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
The ABI-019-RC is a Mains Buzzer made of PBT housing and brass tab.
- Fixing via a 4mm screw
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
-
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
220V
Supply Voltage Max
220V
Sound Pressure Level (SPL)
80dB
Drive Circuit
-
Transducer Mounting
-
IP Rating
-
Operating Voltage Range
160VAC to 260VAC
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018