Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCM-01B
Order Code2771919
Also Known As1007079-1
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY863.970 (CNY976.2861) |
| 5+ | CNY755.970 (CNY854.2461) |
| 10+ | CNY626.380 (CNY707.8094) |
| 25+ | CNY561.580 (CNY634.5854) |
| 50+ | CNY518.380 (CNY585.7694) |
| 100+ | CNY483.820 (CNY546.7166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY863.97 (CNY976.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCM-01B
Order Code2771919
Also Known As1007079-1
Technical Datasheet
Transducer FunctionMicrophone
Microphone Type-
Frequency Response Min8Hz
Directivity-
Frequency Response Max2.2kHz
Signal to Noise Ratio (SNR)-
Acoustic Overload Point (AOP)-
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Sensitivity (dB)-
Impedance-
Sensor Case / PackageModule
No. of Pins-
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
Contact microphone uses sensitive but robust PVDF piezo film combined with a low-noise electronic preamplifier to provide a unique sound or vibration pick-up with buffered output. The design minimizes external acoustic noise while offering extremely high sensitivity to vibration applied to the central rubber pad. Ideal for detecting body sounds.
- Broad bandwidth
- High sensitivity
- Excellent impact resistance
- Light weight
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
8Hz
Frequency Response Max
2.2kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
30VDC
Impedance
-
No. of Pins
-
IP Rating
-
Product Range
-
Microphone Type
-
Directivity
-
Signal to Noise Ratio (SNR)
-
Supply Voltage Min
4VDC
Sensitivity (dB)
-
Sensor Case / Package
Module
Output Interface
-
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019