Print Page
6,784 In Stock
Need more?
6784 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.040 (CNY4.5652) |
50+ | CNY3.820 (CNY4.3166) |
250+ | CNY3.600 (CNY4.068) |
500+ | CNY3.380 (CNY3.8194) |
1000+ | CNY3.160 (CNY3.5708) |
2500+ | CNY2.940 (CNY3.3222) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.20 (CNY22.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1240P02BT
Order Code3267212
Product RangePS Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesMultiple Tones
Sound Pressure Level (SPL)70dBA
Supply Voltage Max30V
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range0V to 30V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangePS Series
Product Overview
PS1240P02BT is a PS series pin terminal, piezo electronic buzzer without oscillator circuit. Because this buzzer is designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer. Application includes electric ranges, washing machines, computer terminals, various devices that require speech synthesis output.
- Extremely low power consumption in comparison to electromagnetic units
- Can be used with automated inserters
- 70dB(A) min/10cm sound pressure, 4KHz frequency, 3V0-P input voltage (rectangular waves)
- Miniature size (ø12.2 x T6.5mm), 6.5mm height, 5mm terminal pitch
- High performance at low cost
- Suitable for automatic radial taping machine (12.7mm-pitch)
- Operating temperature range from -10 to +70°C
Technical Specifications
Transducer Function
Buzzer
Tones
Multiple Tones
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
PS Series
Supply Voltage Min
3V
Sound Pressure Level (SPL)
70dBA
Resonant Frequency
4kHz
Drive Circuit
External
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
0V to 30V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454