Print Page
Image is for illustrative purposes only. Please refer to product description.
1,388 In Stock
Need more?
1388 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.790 (CNY14.4527) |
5+ | CNY10.260 (CNY11.5938) |
10+ | CNY9.440 (CNY10.6672) |
25+ | CNY8.630 (CNY9.7519) |
50+ | CNY8.300 (CNY9.379) |
140+ | CNY7.970 (CNY9.0061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.79 (CNY14.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG132H-30PH
Order Code4245927
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max28V
Resonant Frequency3.2kHz
Operating Current Max80mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance42000pF
Sound Level Distance3m
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High SPL, high / low temperature resistant
- Pin type installation
- 3.20KHz frequency, 80mA at 28Vp-p, square wave, 3.2KHz maximum current consumption
- 85dB at 300cm/28Vpp, square wave, 3.2KHz minimum SPL
- 42,000pF ±30% at 120Hz/1V electrostatic capacity
- PBT+30%glass (black) material
- Operation temperature range from -30 to 80°C
- Dimension is 31.00 x 16.40mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
85dB
Resonant Frequency
3.2kHz
Transducer Mounting
Through Hole
Capacitance
42000pF
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Supply Voltage Max
28V
Operating Current Max
80mA
Drive Circuit
-
Sound Level Distance
3m
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005