Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.900 (CNY41.697) |
| 3+ | CNY34.640 (CNY39.1432) |
| 5+ | CNY32.370 (CNY36.5781) |
| 10+ | CNY30.100 (CNY34.013) |
| 20+ | CNY27.650 (CNY31.2445) |
| 50+ | CNY25.190 (CNY28.4647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.90 (CNY41.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-4625-TT-HT-R
Order Code4411311
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3VDC
Sound Pressure Level (SPL)120dBA
Supply Voltage Max30VDC
Resonant Frequency2.5kHz
Transducer MountingThrough Hole
Operating Current Max80mA
Drive CircuitExternal
Capacitance0.14µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass Fiber
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Supply Voltage Max
30VDC
Transducer Mounting
Through Hole
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
120dBA
Resonant Frequency
2.5kHz
Operating Current Max
80mA
Capacitance
0.14µF
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass Fiber
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011