Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.100 (CNY3.503) |
| 10000+ | CNY3.090 (CNY3.4917) |
| 20000+ | CNY3.030 (CNY3.4239) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY6,200.00 (CNY7,006.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKMCS0909E4000-R1
Order Code4566868
Technical Datasheet
Tones-
Sound Pressure Level (SPL)72dB
Resonant Frequency4kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance9000pF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range± 12.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (25-Jun-2025)
Product Overview
PKMCS0909E4000-R1 is a piezoelectric sounder. Taking advantage of extensive acoustic and mechanical design technology and high-performance ceramics, Murata has developed an SMD piezoelectric sounder that suits the thin, high-density design of electronic equipment.
- Small, thin and lightweight, reflowable
- High sound pressure level and clear sound
- Size is 9.0 x 9.0 x 1.9mm
- 4.0KHz frequency, 72dB (typ.) sound pressure level
- Maximum input voltage is ±12.5Vo-p maximum
- Operating temperature range from -40°C to 85°C
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
72dB
Transducer Mounting
Surface Mount
Capacitance
9000pF
IP Rating
-
Operating Voltage Range
± 12.5V
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001