Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY9,439.370 (CNY10,666.4881) |
5+ | CNY8,259.450 (CNY9,333.1785) |
10+ | CNY6,843.550 (CNY7,733.2115) |
25+ | CNY6,135.590 (CNY6,933.2167) |
50+ | CNY5,663.620 (CNY6,399.8906) |
Product Information
Product Overview
AE1414D16DF is an AE series resin coated multilayer piezoelectric actuator. It is a ceramic element used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. This KEMET’s multilayer piezoelectric actuator is produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, it is smaller in size but can generate higher displacements and forces at low voltages. The resin coated AE series features compact size and a wide variety of shapes for applications such as ultra fine positioning mechanism and drive sources. Typical applications include positioning, auto focusing of optical systems, pumps, mass-flow valves, vibration source, vibration controls, sensors, image stabilization of DSC, mirror/prism positioning, manipulators, motors and printers.
- High-speed response: driving up to about 1/3 of self resonant frequency (in several ten kHz)
- Low power consumption: can be retained at the leakage current state of 100μA or less
- Very small size: 1/10 or smaller than conventional multilayer actuators
- Thin coating type
- No hole
- 10.80µF capacitance, 69kHz resonant frequency
- 7000N generated force
- 14 x 14mm cross-section, 20mm overall length
- 18.4 ±3.5µm displacement at maximum voltage of 150V DC, 380.4N/µm stiffness
- Operating temperature range from -25°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resin Coated
7000N
10.8µF
85°C
No SVHC (25-Jun-2025)
18.4µm
69kHz
-25°C
AE Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate