Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB54102H1020A001
Order Code2917138
Product RangePowerHap Series
Technical Datasheet
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY192.410 (CNY217.4233) |
5+ | CNY168.360 (CNY190.2468) |
10+ | CNY139.500 (CNY157.635) |
20+ | CNY135.210 (CNY152.7873) |
40+ | CNY130.920 (CNY147.9396) |
56+ | CNY126.620 (CNY143.0806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.41 (CNY217.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB54102H1020A001
Order Code2917138
Product RangePowerHap Series
Technical Datasheet
Transducer Function-
Tones-
Piezoelectric Actuator Type-
Displacement65µm
Actuating Force15N
Operating Current Max-
Resonant Frequency32kHz
Sound Pressure Level (SPL)-
Capacitance0.9µF
Sound Level Distance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePowerHap Series
Product Overview
B54102H1020A001 is a PowerHap piezo haptic actuator. It is an actuator with adjustable haptic feedback.
- Large displacement, high acceleration
- High force, low insertion height
- Fast response time, integrated sensor functionality
- Copper inner electrodes, titanium cymbals for displacement amplification
- Previously known as PowerHap™ 7G
- 0.9µF capacitance ( 1kHz, 1VRMS), 0.19mC loading charge (0 …120V)
- Polarized piezo element, pay attention to the positive and negative terminal
- Operating voltage range from 0 to 120V, 15N maximum compressive force on actuator
- 1.2MV/s maximum voltage gradient, 0.9µF typ capacitance (1kHz, 1VRMS, 25°C)
- Operating temperature range from -40 to +85°C (powered), -40 to +125°C (unpowered)
Technical Specifications
Transducer Function
-
Piezoelectric Actuator Type
-
Actuating Force
15N
Resonant Frequency
32kHz
Capacitance
0.9µF
Operating Temperature Min
-40°C
Product Range
PowerHap Series
Tones
-
Displacement
65µm
Operating Current Max
-
Sound Pressure Level (SPL)
-
Sound Level Distance
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001