Full-range Speakers & Receivers:
41 Products FoundFind a huge range of Full-range Speakers & Receivers at element14 China. We stock a wide range of Speakers & Receivers, such as General Purpose, Miniature, Full-range & Woofer Speakers & Receivers from the worlds top manufacturers including: Visaton & Taoglas
View
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY98.860 (CNY111.7118)2+ CNY94.290 (CNY106.5477)3+ CNY89.720 (CNY101.3836)5+ CNY85.150 (CNY96.2195)10+ CNY80.570 (CNY91.0441)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz | 150Hz to 20kHz | 20kHz | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ CNY243.260 (CNY274.8838)2+ CNY228.690 (CNY258.4197)3+ CNY214.110 (CNY241.9443)5+ CNY199.530 (CNY225.4689)10+ CNY184.950 (CNY208.9935)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 105mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ CNY69.970 (CNY79.0661)2+ CNY66.740 (CNY75.4162)3+ CNY63.510 (CNY71.7663)5+ CNY60.280 (CNY68.1164)10+ CNY57.050 (CNY64.4665)More Pricing... | Min: 1 / Mult: 1 | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ CNY74.150 (CNY83.7895)2+ CNY70.720 (CNY79.9136)3+ CNY67.280 (CNY76.0264)5+ CNY63.850 (CNY72.1505)10+ CNY60.410 (CNY68.2633)More Pricing... | Min: 1 / Mult: 1 | Full-range | 100mm | 8ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ CNY67.520 (CNY76.2976)2+ CNY64.400 (CNY72.772)3+ CNY61.270 (CNY69.2351)5+ CNY58.150 (CNY65.7095)10+ CNY55.020 (CNY62.1726)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz | 220Hz to 20kHz | 20kHz | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ CNY243.100 (CNY274.703)2+ CNY233.460 (CNY263.8098)3+ CNY223.820 (CNY252.9166)5+ CNY214.180 (CNY242.0234)10+ CNY204.530 (CNY231.1189)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | 0 | 2.618" | 120Hz | 120Hz to 20kHz | 20kHz | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ CNY208.260 (CNY235.3338)2+ CNY204.380 (CNY230.9494)3+ CNY200.500 (CNY226.565)5+ CNY196.620 (CNY222.1806)10+ CNY192.740 (CNY217.7962)More Pricing... | Min: 1 / Mult: 1 | Full-range | 150mm | 4ohm | - | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz | 70Hz to 16kHz | 16kHz | IP65, IP67 | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
Each | 1+ CNY112.700 (CNY127.351)2+ CNY107.660 (CNY121.6558)3+ CNY102.530 (CNY115.8589)5+ CNY97.600 (CNY110.288)10+ CNY92.710 (CNY104.7623)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | - | 3.15" | 130Hz | - | 20kHz | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ CNY235.860 (CNY266.5218)2+ CNY216.680 (CNY244.8484)3+ CNY197.500 (CNY223.175)5+ CNY178.320 (CNY201.5016)10+ CNY159.140 (CNY179.8282)More Pricing... | Min: 1 / Mult: 1 | Full-range | 129mm | 4ohm | - | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz | 65Hz to 20kHz | 20kHz | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ CNY113.830 (CNY128.6279)2+ CNY107.320 (CNY121.2716)3+ CNY100.800 (CNY113.904)5+ CNY94.290 (CNY106.5477)10+ CNY87.770 (CNY99.1801)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | 66mm x 28mm | 2.598" | 130Hz | 130Hz to 20kHz | 20kHz | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ CNY134.910 (CNY152.4483)2+ CNY128.800 (CNY145.544)3+ CNY122.690 (CNY138.6397)5+ CNY116.580 (CNY131.7354)10+ CNY110.460 (CNY124.8198)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 61mm | 4W | 160Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz | 90Hz to 20kHz | 20kHz | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ CNY68.960 (CNY77.9248)2+ CNY65.780 (CNY74.3314)3+ CNY62.590 (CNY70.7267)5+ CNY59.410 (CNY67.1333)10+ CNY56.220 (CNY63.5286)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 77mm | 5W | 250Hz | 87dB | Round with Square Frame | - | 85mm x 33.5mm | 3.04" | 150Hz | 150Hz to 20kHz | 20kHz | - | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | |||||
Each | 1+ CNY171.960 (CNY194.3148)2+ CNY167.630 (CNY189.4219)3+ CNY163.300 (CNY184.529)5+ CNY158.970 (CNY179.6361)10+ CNY154.640 (CNY174.7432)More Pricing... | Min: 1 / Mult: 1 | Full-range | 180mm | 4ohm | - | 60W | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | - | 60Hz | 60Hz to 15kHz | 15kHz | IP65, IP67 | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ CNY132.420 (CNY149.6346)2+ CNY130.940 (CNY147.9622)3+ CNY129.460 (CNY146.2898)5+ CNY127.980 (CNY144.6174)10+ CNY126.490 (CNY142.9337)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz | 100Hz to 20kHz | 20kHz | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ CNY137.690 (CNY155.5897)2+ CNY132.520 (CNY149.7476)3+ CNY127.340 (CNY143.8942)5+ CNY122.160 (CNY138.0408)10+ CNY116.980 (CNY132.1874)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz | 130Hz to 20kHz | 20kHz | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ CNY198.520 (CNY224.3276)2+ CNY189.670 (CNY214.3271)3+ CNY180.810 (CNY204.3153)5+ CNY171.950 (CNY194.3035)10+ CNY163.090 (CNY184.2917)More Pricing... | Min: 1 / Mult: 1 | Full-range | 52.5mm | 8ohm | - | 5W | 290Hz | 84dB | Round | 2.067" | 68mm x 31.5mm | - | 150Hz | 150Hz to 20kHz | 20kHz | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ CNY163.680 (CNY184.9584)2+ CNY157.280 (CNY177.7264)3+ CNY150.870 (CNY170.4831)5+ CNY144.470 (CNY163.2511)10+ CNY138.060 (CNY156.0078)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | 200Hz | 200Hz to 20kHz | 20kHz | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ CNY164.490 (CNY185.8737)2+ CNY159.460 (CNY180.1898)3+ CNY154.430 (CNY174.5059)5+ CNY149.400 (CNY168.822)10+ CNY144.360 (CNY163.1268)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz | 120Hz to 20kHz | 20kHz | IP64 | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ CNY145.600 (CNY164.528)2+ CNY138.980 (CNY157.0474)3+ CNY132.350 (CNY149.5555)5+ CNY125.730 (CNY142.0749)10+ CNY119.100 (CNY134.583)More Pricing... | Min: 1 / Mult: 1 | Full-range | 101.5mm | 4ohm | - | 20W | 133Hz | 86dB | Round | 3.996" | 101.5mm x 36mm | - | 100Hz | 100Hz to 22kHz | 22kHz | - | Panel Mount | 30W | - | 36mm | - | 1.417" | |||||
Each | 1+ CNY98.530 (CNY111.3389)2+ CNY93.980 (CNY106.1974)3+ CNY89.420 (CNY101.0446)5+ CNY84.870 (CNY95.9031)10+ CNY80.310 (CNY90.7503)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 37mm | 5W | 155Hz | 74dB | Round with Square Frame | - | 37mm x 23.8mm | 1.46" | 100Hz | 100Hz to 20kHz | 20kHz | - | Panel Mount | 8W | 37mm | 23.8mm | 1.46" | 0.94" | |||||
Each | 1+ CNY227.880 (CNY257.5044)2+ CNY219.030 (CNY247.5039)3+ CNY210.170 (CNY237.4921)5+ CNY201.310 (CNY227.4803)10+ CNY192.450 (CNY217.4685)More Pricing... | Min: 1 / Mult: 1 | Full-range | 132mm | 4ohm | - | 20W | 120Hz | 85dB | Round | 5.197" | - | - | 80Hz | - | 16kHz | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
Each | 1+ CNY98.120 (CNY110.8756)2+ CNY93.680 (CNY105.8584)3+ CNY89.240 (CNY100.8412)5+ CNY84.800 (CNY95.824)10+ CNY80.350 (CNY90.7955)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | - | 1.969" | 150Hz | - | 20kHz | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ CNY162.510 (CNY183.6363)2+ CNY155.830 (CNY176.0879)3+ CNY149.150 (CNY168.5395)5+ CNY142.470 (CNY160.9911)10+ CNY135.790 (CNY153.4427)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | - | 66.5mm x 66.5mm x 37.6mm | 2.618" | 120Hz | 120Hz to 20kHz | 20kHz | - | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | |||||
Each | 1+ CNY126.080 (CNY142.4704)2+ CNY120.320 (CNY135.9616)3+ CNY114.560 (CNY129.4528)5+ CNY108.800 (CNY122.944)10+ CNY103.040 (CNY116.4352)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | - | 15W | 110Hz | 85dB | Round | - | 126mm x 79mm x 37mm | - | 70Hz | 150Hz to 18kHz | 18kHz | - | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
Each | 1+ CNY92.620 (CNY104.6606)2+ CNY88.440 (CNY99.9372)3+ CNY84.250 (CNY95.2025)5+ CNY80.060 (CNY90.4678)10+ CNY75.870 (CNY85.7331)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 8ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | - | 3.268" | 200Hz | - | 5kHz | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" |