Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY148.610 (CNY167.9293) |
50+ | CNY137.650 (CNY155.5445) |
100+ | CNY134.180 (CNY151.6234) |
250+ | CNY128.430 (CNY145.1259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.61 (CNY167.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011856
Order Code4257307
Technical Datasheet
Driver TypeTweeter
Impedance6ohm
External Diameter - Metric72mm
External Width - Metric-
Power Rating Nom25W
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial2.83"
External Width - Imperial-
Product Dimensions72mm x 53mm
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Power Rating Max50W
External Length - Metric-
External Depth - Metric53mm
External Length - Imperial-
External Depth - Imperial2.08"
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
72mm
Power Rating Nom
25W
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
6ohm
External Width - Metric
-
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
2.83"
Product Dimensions
72mm x 53mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Power Rating Max
50W
External Depth - Metric
53mm
External Depth - Imperial
2.08"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116938