Print Page
PPA8
WOOFER, 200W/500W, 8", 60.7HZ
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPYLE
Manufacturer Part NoPPA8
Order Code2833641
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric203.2mm
External Width - Metric-
Sound Pressure Level (SPL)89.2dB
Speaker ShapeRound
External Diameter - Imperial8"
External Width - Imperial-
Frequency Response Min55Hz
Frequency Response Max6kHz
Power Rating Max500W
External Length - Metric-
External Depth - Metric95.5mm
External Length - Imperial-
External Depth - Imperial3.76"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
203.2mm
Sound Pressure Level (SPL)
89.2dB
External Diameter - Imperial
8"
Frequency Response Min
55Hz
Power Rating Max
500W
External Depth - Metric
95.5mm
External Depth - Imperial
3.76"
Impedance
8ohm
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
6kHz
External Length - Metric
-
External Length - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.24532