Print Page
53-805
TWEETER, 2.5 TO 20KHZ, 50W, 187 X 82.6MM
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.110 (CNY18.2043) |
4+ | CNY15.200 (CNY17.176) |
25+ | CNY14.400 (CNY16.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.11 (CNY18.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-805
Order Code2827735
Driver TypeTweeter
External Diameter - Metric-
External Width - Metric82.6mm
Resonant Frequency-
Sound Pressure Level (SPL)-
External Diameter - Imperial-
Product Height102mm
External Width - Imperial3.252"
Product Dimensions187mm x 82.6mm
Frequency Range2.5kHz to 20kHz
Frequency Response Min2.5kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Diameter-
Power Rating Max100W
External Length - Metric187mm
External Depth - Metric102mm
External Length - Imperial7.362"
External Depth - Imperial4.016"
Technical Specifications
Driver Type
Tweeter
External Width - Metric
82.6mm
Sound Pressure Level (SPL)
-
Product Height
102mm
Product Dimensions
187mm x 82.6mm
Frequency Response Min
2.5kHz
Temperature Grade
-
Product Diameter
-
External Length - Metric
187mm
External Length - Imperial
7.362"
External Diameter - Metric
-
Resonant Frequency
-
External Diameter - Imperial
-
External Width - Imperial
3.252"
Frequency Range
2.5kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
100W
External Depth - Metric
102mm
External Depth - Imperial
4.016"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131317