Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3211
Order Code2827658
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric254mm
Impedance4ohm
External Width - Metric-
Power Rating Nom150W
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions254mm
External Width - Imperial-
Frequency Response Min65Hz
Frequency Range65Hz to 3kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric110mm
External Length - Imperial-
External Depth - Imperial4.331"
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Power Rating Nom
150W
External Diameter - Imperial
10"
External Width - Imperial
-
Frequency Range
65Hz to 3kHz
Frequency Response Max
3kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
254mm
External Width - Metric
-
Speaker Shape
Round
Product Dimensions
254mm
Frequency Response Min
65Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
110mm
External Depth - Imperial
4.331"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.924359