Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.160 (CNY92.8408) |
| 5+ | CNY74.820 (CNY84.5466) |
| 10+ | CNY67.470 (CNY76.2411) |
| 20+ | CNY64.770 (CNY73.1901) |
| 40+ | CNY62.070 (CNY70.1391) |
| 54+ | CNY58.180 (CNY65.7434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.16 (CNY92.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03504AR-T
Order Code4460815
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric35.3mm
Impedance4ohm
Power Rating Nom4W
Resonant Frequency220Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial1.39"
Product Dimensions35.3mm x 35.3mm x 16.7mm
Frequency Response Min220Hz
Frequency Range220Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max6W
External Depth - Metric16.7mm
External Depth - Imperial0.66"
Product Overview
AS03504AR-T is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 4W rated input power
- 6W maximum input power
- 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 220 ±20%Hz resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- ABS frame material, NdFeB magnet material, NBR + AL diaphragm material
- ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 16.7 x 35.3 x 35.3mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 60°C
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
35.3mm x 35.3mm x 16.7mm
Frequency Range
220Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
6W
External Depth - Imperial
0.66"
External Diameter - Metric
35.3mm
Power Rating Nom
4W
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
1.39"
Frequency Response Min
220Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
16.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001