Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
2 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY101.240 (CNY114.4012) |
2+ | CNY97.710 (CNY110.4123) |
3+ | CNY94.180 (CNY106.4234) |
5+ | CNY90.650 (CNY102.4345) |
10+ | CNY87.110 (CNY98.4343) |
20+ | CNY85.370 (CNY96.4681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.24 (CNY114.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07808AS-R
Order Code4412338
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric78mm
Power Rating Nom15W
Resonant Frequency0
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial3.07"
Product Dimensions78mm x 78mm x 52mm
Frequency Response Min60Hz
Frequency Range60Hz to 40kHz
Frequency Response Max40kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Depth - Metric52mm
External Depth - Imperial2.05"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
78mm
Resonant Frequency
0
Speaker Shape
Round with Square Frame
Product Dimensions
78mm x 78mm x 52mm
Frequency Range
60Hz to 40kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
30W
External Depth - Imperial
2.05"
Impedance
8ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
3.07"
Frequency Response Min
60Hz
Frequency Response Max
40kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
52mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56