Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY55.850 (CNY63.1105) |
10+ | CNY51.720 (CNY58.4436) |
25+ | CNY48.170 (CNY54.4321) |
50+ | CNY45.120 (CNY50.9856) |
100+ | CNY43.340 (CNY48.9742) |
250+ | CNY41.570 (CNY46.9741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.85 (CNY63.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-279-RC
Order Code4242913
Technical Datasheet
Driver TypeMiniature
Impedance4ohm
External Diameter - Metric57mm
Power Rating Nom2W
Resonant Frequency480Hz
Sound Pressure Level (SPL)109.5dB
Speaker ShapeRound
External Diameter - Imperial2.24"
Product Dimensions57mm x 15.5mm
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Frequency Response Max8kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max3W
External Depth - Metric15.5mm
External Depth - Imperial0.61"
Product Overview
Miniature speakers are used in products that require voice, music and sound reproduction. They generally have a wide frequency range making them versatile in terms of the sound they produce. Applications include headsets, access and security, lift panels, parking meters, medical products, PDAs, computers, smart phones, model railways, toys and games.
- 4ohm circular speaker
- Dimensions is 57mm diameter, 16mm depth
- 3W maximum input power
- SPL 109dB
- Mylar cone
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
57mm
Resonant Frequency
480Hz
Speaker Shape
Round
Product Dimensions
57mm x 15.5mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.61"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
109.5dB
External Diameter - Imperial
2.24"
Frequency Response Min
0Hz
Frequency Response Max
8kHz
IP Rating
-
Speaker Mounting
SMD
External Depth - Metric
15.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029