Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCKPSP3050MN-32/0.25A-4764
Order Code1756493
Technical Datasheet
2,288 In Stock
Need more?
2288 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 100+ | CNY11.800 (CNY13.334) |
| 500+ | CNY11.190 (CNY12.6447) |
| 1000+ | CNY10.630 (CNY12.0119) |
| 2500+ | CNY9.890 (CNY11.1757) |
| 5000+ | CNY9.440 (CNY10.6672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKPSP3050MN-32/0.25A-4764
Order Code1756493
Technical Datasheet
Tones-
Driver TypeGeneral Purpose
Impedance32ohm
External Diameter - Metric30mm
External Width - Metric-
Power Rating Nom250mW
Resonant Frequency560Hz
Transducer Mounting-
Sound Pressure Level (SPL)90dB
Drive Circuit-
Capacitance-
Speaker ShapeRound
External Diameter - Imperial1.181"
Lead Wire-
External Width - Imperial-
Housing Material-
Frequency Response Min560Hz
Frequency Response Max6kHz
Operating Voltage Range-
Operating Temperature Min-
IP Rating-
Operating Temperature Max-
Product Range-
Power Rating Max300mW
External Length - Metric-
External Depth - Metric5mm
External Length - Imperial-
External Depth - Imperial0.197"
Technical Specifications
Tones
-
Impedance
32ohm
External Width - Metric
-
Resonant Frequency
560Hz
Sound Pressure Level (SPL)
90dB
Capacitance
-
External Diameter - Imperial
1.181"
External Width - Imperial
-
Frequency Response Min
560Hz
Operating Voltage Range
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
Driver Type
General Purpose
External Diameter - Metric
30mm
Power Rating Nom
250mW
Transducer Mounting
-
Drive Circuit
-
Speaker Shape
Round
Lead Wire
-
Housing Material
-
Frequency Response Max
6kHz
Operating Temperature Min
-
Operating Temperature Max
-
Power Rating Max
300mW
External Depth - Metric
5mm
External Depth - Imperial
0.197"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004967