Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS03808PR-R
Order Code4411369
Your Part Number
Technical Datasheet
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 5+ | CNY25.140 (CNY28.4082) |
| 10+ | CNY21.710 (CNY24.5323) |
| 25+ | CNY19.580 (CNY22.1254) |
| 50+ | CNY18.130 (CNY20.4869) |
| 200+ | CNY14.860 (CNY16.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.56 (CNY32.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03808PR-R
Order Code4411369
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric38mm
Impedance8ohm
Power Rating Nom100mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.5"
Product Dimensions38mm x 9.5mm
Frequency Range5kHz
Frequency Response Min800Hz
Temperature GradeStandard
Frequency Response Max5kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max200mW
External Depth - Metric9.5mm
External Depth - Imperial0.37"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Round
Product Dimensions
38mm x 9.5mm
Frequency Response Min
800Hz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.37"
External Diameter - Metric
38mm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.5"
Frequency Range
5kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013