Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY29.360 (CNY33.1768) |
10+ | CNY27.190 (CNY30.7247) |
25+ | CNY25.420 (CNY28.7246) |
50+ | CNY23.740 (CNY26.8262) |
100+ | CNY22.760 (CNY25.7188) |
250+ | CNY21.870 (CNY24.7131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.36 (CNY33.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-259-RC
Order Code4136956
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric20mm
Power Rating Nom1.5W
Resonant Frequency450Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions20mm x 40mm x 8mm
External Width - Imperial0.787"
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric8mm
External Length - Imperial1.574"
External Depth - Imperial0.314"
Product Overview
- 8ohm, 1.5W miniature speaker
- 8 ±15%ohm rated impedance 1KHz/1V
- 1.5W rated input power, 3W maximum input power
- Resonant frequency is 450 ±20% Hz/1V, frequency range from F0Hz-20,000Hz
- 84 ±3dB sound pressure level at (AVG 0.8, : 84 ±3dB 1.0, 1.2, 1.5)KHz 1W/0.5m
- 5% maximum at 1KHz, 1V total harmonic distortion
- 1.0T flux density, -20°C to +60°C operating temperature
- 1.0T yoke, cloth diaphragm/cone, paper dust cap
- Self bonding wire voice coil
- Plastic frame, Fe+paper PCB
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
20mm
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.787"
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
8mm
External Depth - Imperial
0.314"
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
84dB
Product Dimensions
20mm x 40mm x 8mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
40mm
External Length - Imperial
1.574"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008