Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR5151N08AK
Order Code3103860
Product RangePSR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR5151N08AK
Order Code3103860
Product RangePSR Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom3W
External Width - Metric50.5mm
Resonant Frequency500Hz
Sound Pressure Level (SPL)102dB
Speaker ShapeSquare
External Width - Imperial1.988"
Frequency Response Min500Hz
Frequency Response Max6kHz
Product RangePSR Series
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric50.5mm
External Depth - Metric18.7mm
External Length - Imperial1.988"
External Depth - Imperial0.736"
Technical Specifications
Driver Type
Miniature
Power Rating Nom
3W
Resonant Frequency
500Hz
Speaker Shape
Square
Frequency Response Min
500Hz
Product Range
PSR Series
Power Rating Max
4W
External Depth - Metric
18.7mm
External Depth - Imperial
0.736"
Impedance
8ohm
External Width - Metric
50.5mm
Sound Pressure Level (SPL)
102dB
External Width - Imperial
1.988"
Frequency Response Max
6kHz
Speaker Mounting
Panel Mount
External Length - Metric
50.5mm
External Length - Imperial
1.988"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525