Print Page
Image is for illustrative purposes only. Please refer to product description.
352 In Stock
Need more?
352 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY39.320 (CNY44.4316) |
5+ | CNY35.900 (CNY40.567) |
10+ | CNY32.480 (CNY36.7024) |
25+ | CNY29.960 (CNY33.8548) |
50+ | CNY28.080 (CNY31.7304) |
120+ | CNY26.360 (CNY29.7868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.32 (CNY44.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03404MO-SP34
Order Code4460814
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric11.1mm
Power Rating Nom2W
Resonant Frequency600Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.44"
Product Dimensions34mm x 11.1mm x 3.5mm
Frequency Response Min600Hz
Frequency Range600Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric34mm
External Depth - Metric3.5mm
External Length - Imperial1.34"
External Depth - Imperial0.14"
Product Overview
AS03404MO-SP34 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 2W rated input power
- 2.5W maximum input power
- 80 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m
- 600Hz ±20% resonant frequency (3cc sealed back-volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PC + 20% GF frame material, NdFeB magnet material, composite diaphragm material
- Less than or equal to 5% total harmonic distortion at f = 1KHz, PDRIVE = 2W, 4cc sealed back-volume
- 4 ±20% ohm impedance
- Dimension is 3.5 x 11.1 x 34mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
11.1mm
Resonant Frequency
600Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
34mm x 11.1mm x 3.5mm
Frequency Range
600Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
94dB
External Width - Imperial
0.44"
Frequency Response Min
600Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
34mm
External Length - Imperial
1.34"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001