Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.140 (CNY27.2782) |
25+ | CNY22.860 (CNY25.8318) |
50+ | CNY21.580 (CNY24.3854) |
100+ | CNY20.590 (CNY23.2667) |
250+ | CNY19.110 (CNY21.5943) |
500+ | CNY18.230 (CNY20.5999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.14 (CNY27.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-258-RC
Order Code4136955
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric12mm
Power Rating Nom250mW
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)81dB
Speaker ShapeRectangular
External Width - Imperial0.472"
Product Dimensions12mm x 6mm x 2.8mm
Frequency Range0Hz to 10kHz
Frequency Response Min0Hz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max500mW
External Length - Metric6mm
External Depth - Metric2mm
External Length - Imperial0.236"
External Depth - Imperial0.078"
Product Overview
- 8ohm, 0.25W miniature speaker
- 8 ±15%ohm rated impedance 2KHz/1.4Vrms/in 0.5cc box
- 0.25W rated noise power in 0.5cc box
- 0.5W maximum short term power in 0.5cc box, 1100 ±20%Hz resonant frequency testing in 0.5cc box
- Frequency range from F0Hz to 10,000Hz
- 81 ±3dB sound pressure level 1.4V/0.1m at 2.0K Hz, in 0.5cc box
- Operating temperature range from 20°C to +70°C
- LCP frame, SPCC plate and yoke, NdFeB magnet
- PEEK diaphragm, PPA font cover, copper wire voice coil, pin x 2 - SUS
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
12mm
Resonant Frequency
1.1kHz
Speaker Shape
Rectangular
Product Dimensions
12mm x 6mm x 2.8mm
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
-
Power Rating Max
500mW
External Depth - Metric
2mm
External Depth - Imperial
0.078"
Impedance
8ohm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
81dB
External Width - Imperial
0.472"
Frequency Range
0Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
6mm
External Length - Imperial
0.236"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004