Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-267-RC
Order Code4136965
Product RangeMP ABS Series
Your Part Number
Technical Datasheet
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.190 (CNY77.0547) |
| 10+ | CNY57.200 (CNY64.636) |
| 25+ | CNY52.750 (CNY59.6075) |
| 50+ | CNY43.190 (CNY48.8047) |
| 100+ | CNY41.390 (CNY46.7707) |
| 250+ | CNY38.170 (CNY43.1321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.19 (CNY77.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-267-RC
Order Code4136965
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric32.7mm
Power Rating Nom3W
Resonant Frequency240Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRectangular
Product Dimensions32.7mm x 16.5mm x 31.7mm
External Width - Imperial1.287"
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric31.7mm
External Depth - Metric16.5mm
External Length - Imperial1.248"
External Depth - Imperial0.649"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 2W miniature speaker
- 8 ±20%ohm/2.83V rated impedance
- 3W rated input power, 4W maximum input power
- Resonant frequency is 240 ±20% Hz/2.83V, frequency range from F200Hz-20,000Hz
- 83 ±3dB sound pressure level at (AVG 0.6, 0.8, 1.0, 1.2)KHz 1W/0.5m baffleboard IEC
- SPCC frame and plate, NdFeB magnet, foam diaphragm
- Operating temperature range from -20°C to +60°C
- 10% maximum at 1KHz/0.5m, 1.0W total harmonic distortion
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
32.7mm
Resonant Frequency
240Hz
Speaker Shape
Rectangular
External Width - Imperial
1.287"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
Product Range
MP ABS Series
Power Rating Max
4W
External Depth - Metric
16.5mm
External Depth - Imperial
0.649"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
83dB
Product Dimensions
32.7mm x 16.5mm x 31.7mm
Frequency Response Min
200Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
31.7mm
External Length - Imperial
1.248"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035