Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2963
Order Code2827692
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric388mm
Impedance8ohm
Power Rating Nom350W
External Width - Metric-
External Diameter - Imperial15.276"
External Width - Imperial-
Product Dimensions388mm x 160mm
Frequency Range32Hz to 3KHz
Frequency Response Min32kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric160mm
External Length - Imperial-
External Depth - Imperial6.299"
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
External Width - Imperial
-
Frequency Range
32Hz to 3KHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
388mm
Power Rating Nom
350W
External Diameter - Imperial
15.276"
Product Dimensions
388mm x 160mm
Frequency Response Min
32kHz
Frequency Response Max
3kHz
Power Rating Max
-
External Depth - Metric
160mm
External Depth - Imperial
6.299"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216