Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212
Order Code2827659
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric305mm
Power Rating Nom150W
External Width - Metric-
Resonant Frequency41.8Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12.008"
Product Dimensions304.8mm
External Width - Imperial-
Frequency Range40Hz to 3kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max2.5kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric129mm
External Length - Imperial-
External Depth - Imperial5.079"
Technical Specifications
Driver Type
Woofer
Power Rating Nom
150W
Resonant Frequency
41.8Hz
Speaker Shape
Round
Product Dimensions
304.8mm
Frequency Range
40Hz to 3kHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
305mm
External Width - Metric
-
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12.008"
External Width - Imperial
-
Frequency Response Min
60Hz
Frequency Response Max
2.5kHz
Power Rating Max
-
External Depth - Metric
129mm
External Depth - Imperial
5.079"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.98544