Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY91.900 (CNY103.847) |
2+ | CNY85.300 (CNY96.389) |
3+ | CNY81.100 (CNY91.643) |
5+ | CNY76.960 (CNY86.9648) |
10+ | CNY72.980 (CNY82.4674) |
20+ | CNY70.010 (CNY79.1113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.90 (CNY103.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUPB5013
Order Code4562611
Technical Datasheet
Driver Type-
Impedance4.48ohm
Power Rating Nom19.5W
Resonant Frequency150Hz
Sound Pressure Level (SPL)-
Speaker ShapeOval with Rectangular Frame
Product Dimensions151.5mm x 114.5mm x 26.5mm
Frequency Range150Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
Technical Specifications
Driver Type
-
Power Rating Nom
19.5W
Sound Pressure Level (SPL)
-
Product Dimensions
151.5mm x 114.5mm x 26.5mm
Temperature Grade
-
Product Range
-
Impedance
4.48ohm
Resonant Frequency
150Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
150Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608