Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY126.580 (CNY143.0354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.58 (CNY143.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3210.
Order Code3651856
Technical Datasheet
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric203.2mm
Power Rating Nom100W
Resonant Frequency63.5Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial8"
Product Dimensions203.2mm
Frequency Response Min70Hz
Frequency Range60Hz to 4kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Product Overview
55-3210 is a paper cone woofer.
- 8inch nominal diameter, 4ohm rated impedance
- 60-4kHz(+-3dB) operating bandwidth
- 200W maximum power handling capacity, 100W Rms power handling capacity
- 89dB (+-3dB) sensitivity (1W/M)
- 2inch voice coil diameter
- Steel basket, 30OZ±5% magnet type, paper cone material, PP dust cap
- 63.5Hz±20% resonance frequency, 3.5ohm±10% DC resistance
- 3.1548±15% mechanical Q factor, 0.8669±15% electrical Q factor
- 73.2±15% efficiency bandwidth product
- 5.5mm voice coil over hang
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
203.2mm
Resonant Frequency
63.5Hz
Speaker Shape
Round
Product Dimensions
203.2mm
Frequency Range
60Hz to 4kHz
Temperature Grade
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Impedance
4ohm
Power Rating Nom
100W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
8"
Frequency Response Min
70Hz
Frequency Response Max
4kHz
IP Rating
-
Speaker Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552