Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
2 Delivery in 3-4 Business Days(Shanghai stock)
101 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2960
Order Code2827620
Technical Datasheet
External Diameter - Metric210mm
External Width - Metric-
Resonant Frequency68Hz
External Diameter - Imperial8.268"
External Width - Imperial-
Product Dimensions210mm x 100mm
Frequency Range45Hz to 6kHz
Frequency Response Min45Hz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric100mm
External Length - Imperial-
External Depth - Imperial3.937"
Technical Specifications
External Diameter - Metric
210mm
Resonant Frequency
68Hz
External Width - Imperial
-
Frequency Range
45Hz to 6kHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Width - Metric
-
External Diameter - Imperial
8.268"
Product Dimensions
210mm x 100mm
Frequency Response Min
45Hz
Frequency Response Max
6kHz
Power Rating Max
-
External Depth - Metric
100mm
External Depth - Imperial
3.937"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216