Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.190 (CNY42.0247) |
| 3+ | CNY34.900 (CNY39.437) |
| 5+ | CNY32.610 (CNY36.8493) |
| 10+ | CNY30.310 (CNY34.2503) |
| 20+ | CNY28.670 (CNY32.3971) |
| 50+ | CNY27.020 (CNY30.5326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.19 (CNY42.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PS-4W-WR-R
Order Code4411382
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric28.3mm
Power Rating Nom2W
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.11"
Product Dimensions40mm x 28.3mm x 11.5mm
Frequency Response Min380Hz
Frequency Range380Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric11.5mm
External Length - Imperial1.57"
External Depth - Imperial0.45"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
28.3mm
Resonant Frequency
380Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
40mm x 28.3mm x 11.5mm
Frequency Range
380Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
4W
External Depth - Metric
11.5mm
External Depth - Imperial
0.45"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
84dBA
External Width - Imperial
1.11"
Frequency Response Min
380Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012