Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY49.120 (CNY55.5056) |
5+ | CNY44.590 (CNY50.3867) |
10+ | CNY40.050 (CNY45.2565) |
20+ | CNY36.900 (CNY41.697) |
40+ | CNY35.580 (CNY40.2054) |
100+ | CNY34.260 (CNY38.7138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.12 (CNY55.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 15 S, 8 OHM
Order Code3772107
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom250mW
Resonant Frequency1kHz
Sound Pressure Level (SPL)70dB
Speaker ShapeRound
External Diameter - Imperial0.591"
Product Dimensions15mm x 4mm
Frequency Response Min800Hz
Frequency Range800Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric4mm
External Depth - Imperial0.158"
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
15mm
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
15mm x 4mm
Frequency Range
800Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.158"
Impedance
8ohm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
70dB
External Diameter - Imperial
0.591"
Frequency Response Min
800Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019