Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY22.330 (CNY25.2329) |
3+ | CNY20.970 (CNY23.6961) |
5+ | CNY19.600 (CNY22.148) |
10+ | CNY18.230 (CNY20.5999) |
20+ | CNY16.990 (CNY19.1987) |
50+ | CNY15.740 (CNY17.7862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.33 (CNY25.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-02308MR-R
Order Code4411409
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric23mm
Impedance8ohm
Power Rating Nom100mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)75dBA
Speaker ShapeRound
External Diameter - Imperial0.9"
Product Dimensions23mm x 8.5mm
Frequency Response Min600Hz
Frequency Range600Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric8.5mm
External Depth - Imperial0.33"
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
23mm x 8.5mm
Frequency Range
600Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.33"
External Diameter - Metric
23mm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
75dBA
External Diameter - Imperial
0.9"
Frequency Response Min
600Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032