Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY180.000 (CNY203.400) |
Product Information
Product Overview
SEN0230 is an incremental photoelectric rotary encoder. This is an industrial incremental photoelectric rotary encoder with aluminium material, metal shell and stainless steel shaft. It generates AB two-phase orthogonal pulse signal though the rotation of the grating disk and optocoupler. 400 pulses/round for each phase, and 1600 pulses/round for dual-phase 4 times output. This rotary encoder supports max 5000 r/min speed. And it can be used for speed, angle, angular velocity and other data measurement.
- Supply voltage range from 4.8V to 24V
- Encoder body size is Φ39× 36.5mm
- Output shaft diameter of Φ6 × 13mm
- Outside shaft platform of Φ20 × 4.85mm
- M3 fixing holes screws
- 234g weight
Contents
Encoder x 1, Encoder mounting bracket x 1, 6mm coupling x 1, Screw accessories x 1, 10K resistance x 2.
Technical Specifications
Incremental Photoelectric Rotary Encoder - 400P/R
-
-
DFRduino UNO Board
TUK SGACK902S Keystone Coupler
-
-
-
Encoder, Encoder Mounting Bracket, 6mm Coupling, Screw Accessories, 10 kOhm Resistor
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate