Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY312.720 (CNY353.3736) |
5+ | CNY306.470 (CNY346.3111) |
10+ | CNY300.220 (CNY339.2486) |
Product Information
Product Overview
Kitronik ARCADE for MakeCode arcade. The MakeCode Arcade editor has been designed to allow everyone, from beginners to experienced game enthusiasts, to create retro arcade games to run in the browser or on handheld consoles. It consists of drag and drop blocks that snap together to form programs. You can also write your code in Javascript and Python! The Kitronik ARCADE is a handheld gaming platform designed specifically for use with the MakeCode Arcade editor, either write your own games and run them on ARCADE or download existing games and enjoy a fully-featured handheld gaming experience.
- Kitronik ARCADE is a feature-packed handheld gamepad for use with the Microsoft Arcade editor
- Write your own games to play or freely download games from the MakeCode Arcade website
- It features a full colour LCD wide viewing angle screen
- It has a piezo sounder for audio feedback
- Make use of the vibration motor for haptic feedback
- 6 gamer input buttons, a menu button, a reset button and an on/off switch
- Software volume control, a USB programming port, and 2 expansion ports for the expert level users
Contents
1 x ARCADE for MakeCode arcade gamepad, Laser-cut protective case parts and fixings.
Technical Specifications
-
-
-
ARCADE Board
No SVHC (25-Jun-2025)
-
-
micro:bit
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate