Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY440.070 (CNY497.2791) |
Product Information
Product Overview
The Grove SCD30 is a 3-in-1 Arduino sensor that can measure CO2, temperature, and humidity. Based on Sensirion SCD30, it is a Non-Dispersive Infrared(NDIR) carbon dioxide sensor with high precision and wide measurement accuracy which can reach ±(30 ppm + 3%) between 400ppm to 10'000ppm. It would be a perfect choice if you are not looking for a simple Arduino temperature sensor or a CO2 sensor, but a multifunctional sensor for your Arduino weather station or other environmental projects. Embedded with Sensirion SCD30, The Grove SCD30 integrates Non-Dispersive Infrared (NDIR) measurement technology for CO2 detection. It also has Sensirion humidity and temperature sensors on the same sensor module.
- NDIR CO2 sensor technology: embedded with Sensirion SCD30
- Multi-function: Integrates temperature and humidity sensor on the same sensor module
- Dual-channel detection
- Digital interface I2C, Breadboard-friendly, Grove compatible
Technical Specifications
Sensirion
-
SCD30
Arduino Board
-
-
3-in-1 Arduino Sensor Board SCD30
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate